DSPIC33FJ64GP706A-I/PT
Microchip TechnologyMCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ64GP706A-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Type:
Flash
Program Memory Size:
64 KB
Number of Programmable I/Os:
53
RAM Size:
16 KB
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10/12 bit
The MICROCHIP TECH. part DSPIC33FJ64GP706A-I/PT is a powerful 16-bit Microcontroller Unit (MCU) designed specifically for digital signal processing applications. With a generous 64KB of Flash memory and 16KB of RAM, this MCU offers plenty of storage space for program code and data. It operates reliably even in harsh environments, with a wide temperature range of -40°C to +85°C, making it suitable for industrial and automotive applications. The voltage supply of 3.3V ensures compatibility with various electronics systems. This particular model comes in a 64-pin TQFP package, which is widely used in complex electronic systems, and is available in a tray packaging to simplify handling and storage.
Search Keywords:
DSPIC33FJ64GP706AIPT
IN STOCK:
322
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.46
$37.300
25
$6.12
$153.000
50
$6.05
$302.500
160
$5.99
$958.400
320
$5.93
$1,897.600
640
$5.87
$3,756.800
1,120
$5.81
$6,507.200
2,560
+
$5.75
$14,720.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DSPIC33EP64MC506-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
DSPIC33FJ64GS606-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
MCP1826S-3302E/DB
Fixed LDO Voltage Regulator - 2.3V to 6V in - 250mV Dropout - 3.3Vout - 1Aout - SOT-223 - ...
DSPIC33EV256GM104-I/PT
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 44-Pin TQFP - Tray
PIC32MX450F256H-I/PT
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray