DSPIC33FJ64MC506A-I/PT
Microchip TechnologyMCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ64MC506A-I/PT
RoHS:
Yes
HTS:
8542310020
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Size:
64 KB
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
ADC Resolution:
12 bit
RAM Size:
8 KB
Number of Programmable I/Os:
53
The MICROCHIP TECH. part DSPIC33FJ64MC506A-I/PT is a high-performance 16-bit microcontroller unit (MCU). It features 64KB of Flash memory and 8KB of RAM, providing ample storage and efficient data handling capabilities. With an extended temperature range of -40°C to +85°C, it is suitable for a wide range of industrial and automotive applications. The MCU operates at a voltage of 3.3V and comes in a compact 64-pin TQFP package. It is delivered in a tray format, ensuring safe shipping and ease of handling during manufacturing processes.
Search Keywords:
DSPIC33FJ64MC506AIPT
IN STOCK:
145
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.41
$37.050
25
$6.49
$162.250
50
$6.12
$306.000
160
$5.79
$926.400
320
$5.73
$1,833.600
640
$5.67
$3,628.800
1,120
$5.61
$6,283.200
2,560
+
$5.56
$14,233.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3296Y-1-103
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin ...
78B04ST
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm T...
BPA09SBR
Side Actuated DIP
MCP1407-E/SN
Dual MOSFET Driver IC - Driver - Low Side - 4.5V-18V Supply - 6A Out - 40ns Delay - SOIC N...
MCP4725A0T-E/CH
DAC - 12 bit - Serial - 2.7V to 5.5V - 6 Pins.