DSPIC33FJ64MC802-E/SO
Microchip TechnologyMCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 28-Pin SOIC W - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ64MC802-E/SO
RoHS:
Yes
HTS:
8542310020
ECCN:
3A991.a.2
Supplier Standard Pack
27
Package Type:
TUBE
Program Memory Type:
Flash8885
Program Memory Size:
648884KB
Operating Temperature:
-40 to 125 °C
Number of Programmable I/Os:
218877
ADC Resolution:
10/12 bit
RAM Size:
168886KB
MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 28-Pin SOIC W - Tube
Search Keywords:
DSPIC33FJ64MC802ESO
IN STOCK:
0
MOQ for out of Stock Qty:
34
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
34
$9.09
$309.060
68
$6.82
$463.760
102
$6.36
$648.720
135
+
$6.24
$842.400
Product Guides