Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
EMC1701-2-AIZL-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Family:
EMC1701
Maximum Operating Supply Voltage:
24 V
Maximum Output Voltage:
0.4 V
Accuracy:
1 %
Dimension:
3 x 3 x 0.92 mm
Current Sensor 3.3V/5V/9V/12V/15V/18V 10-Pin MSOP T/R
Search Keywords:
EMC17012AIZLTR
IN STOCK:
0
Manufacturer Stock:
42,500
can ship
12/2/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
250
$1.055
$263.750
500
$1.039
$519.500
1,000
$0.987
$987.000
2,500
$0.951
$2,377.500
5,000
$0.936
$4,680.000
7,500
+
$0.922
$6,915.000
Product Guides