help desk software
DATA SHEET

EMC1823T-1E/9R

Microchip Technology

Temperature Sensor - EMC1823 - Internal - 2-Wire Serial, I²C/SMBus - 1001_100(r/w) SMBus Address - -40 to 125°C - 1.62 to 3.6V - ±1°C - 10-VDFN.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
EMC1823T-1E/9R
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
The EMC1823T-1E/9R temperature sensor has features: one-shot, output switch, programmable limit, standby mode and shutdown mode. Dimensions of this sensor are: 0.83mm H x 2mm W x 2.5mm L.
Search Keywords:
EMC1823T1E9R
IN STOCK: 0
MOQ for out of Stock Qty:
750
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$1.456
$1,092.000
1,500
$0.896
$1,344.000
2,250
$0.709
$1,595.250
3,000 +
$0.695
$2,085.000
Tools/3D Models
Product Guides