EMC1823T-2E/9R
Microchip TechnologyTemperature Sensor - EMC1823 - Internal - 2-Wire Serial, I²C/SMBus - 1000_101(r/w) SMBus Address - -40 to 125°C - 1.62 to 3.6V - ±1°C - 10-VDFN.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
EMC1823T-2E/9R
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The EMC1823T-2E/9R temperature sensor has features: one-shot, output switch, programmable limit, standby mode and shutdown mode. Dimensions of this sensor are: 0.83mm H x 2mm W x 2.5mm L.
Search Keywords:
EMC1823T2E9R
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
750
$1.456
$1,092.000
1,500
$0.896
$1,344.000
2,250
$0.709
$1,595.250
3,000
+
$0.695
$2,085.000
Product Guides