EMC1833T-1E/RW
Microchip TechnologyTemperature Sensor - EMC1833 - Digital, Remote - I²C/SMBus - 1001_100(r/w) SMBus Address - -40 to 125°C - 1.62 to 3.6V - ±1.5°C - 8-WDFN.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
EMC1833T-1E/RW
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The EMC1833T-1E/RW temperature sensor has features: one-shot, programmable limit and standby mode. Dimensions of this sensor are: 0.73mm H x 2mm W x 2mm L.
Search Keywords:
EMC1833T1ERW
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
750
$1.586
$1,189.500
1,500
$0.976
$1,464.000
2,250
$0.773
$1,739.250
3,000
+
$0.757
$2,271.000
Product Guides