EMC2101-ACZL-TR
Microchip TechnologyFan Control With 1°C Accurate Temperature Monitoring - -64°C to 127°C - ±3°C(Max) - 2-Wire SMBus Output - 3 to 3.6V - 8-MSOP - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
EMC2101-ACZL-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
The EMC2101-ACZL-TR is an SMBus 2.0 compliant, integrated fan control solution complete with two temperature monitors, one external and one internal. Each temperature channel has programmable high limits that can assert an interrupt.
Search Keywords:
EMC2101ACZLTR
IN STOCK:
0
Manufacturer Stock:
10,000
can ship
12/6/24
Minimum Order:
625
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
625
$1.10
$687.500
1,250
$1.05
$1,312.500
1,875
$0.97
$1,818.750
2,500
$0.74
$1,850.000
5,000
+
$0.71
$3,550.000
Product Guides