EMC2103-1-KP-TR
Microchip TechnologyRPM-Based Fan Controller with Hardware Thermal Shutdown - 3.3V Supply - 12-QFN (4x4) Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
EMC2103-1-KP-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
The EMC2103-1-KP-TR is an SMBus compliant fan controller with up to up to 3 external and 1 internal temperature channels. The fan driver can be operated using two methods each with two modes. The methods include an RPM based Fan Speed Control Algorithm and a direct PWM drive setting. The modes include manually programming the desired settings or using the internal programmable temperature look-up table to select the desired setting based on measured temperature.
Search Keywords:
EMC21031KPTR
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1,000
$4.05
$4,050.000
2,000
$2.14
$4,280.000
3,000
$1.51
$4,530.000
4,000
+
$1.48
$5,920.000
Product Guides