Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
EMC2301-1-ACZL-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Family:
EMC2301-1-ACZL-TR
Maximum Operating Supply Current:
0.475 mA
Maximum Temperature Accuracy:
±3,±2 °C
Operating Temperature:
-40 to 125 °C
Mounting:
Surface Mount
Maximum Operating Supply Voltage:
3.6 V
Minimum Operating Supply Voltage:
3 V
Dimension:
3 x 3 x 0.855475mmmm
Number of Supported Fans:
15485
Interface Type:
I2C5477,SMBus5477
The EMC2301-1-ACZL-TR is a high-quality PWM fan controller designed by MICROCHIP TECH. It offers precise control over fan speed through the use of Pulse Width Modulation (PWM) technology. This compact and reliable controller is ideal for various applications, allowing users to adjust fan speed according to their specific needs. With its advanced features and exceptional performance, the EMC2301-1-ACZL-TR ensures efficient cooling and optimal system performance.
Search Keywords:
EMC23011ACZLTR
IN STOCK:
7,500
Can Ship immediately
Manufacturer Stock:
80,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
250
$0.979
$244.750
500
$0.964
$482.000
1,000
$0.950
$950.000
2,500
$0.935
$2,337.500
5,000
$0.921
$4,605.000
7,500
+
$0.907
$6,802.500
Product Guides