EMC2302-2-AIZL-TR
Microchip TechnologySingle/Multiple RPM-Based PWM Fan Controller - 3 to 3.6V Supply - 10-MSOP - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
EMC2302-2-AIZL-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
The EMC2302-2-AIZL-TR is an SMBus compliant fan controller with up to two independently controlled PWM fan drivers. Each fan driver is controlled by a programmable frequency PWM driver and Fan Speed Control algorithm that operates in either a closed loop fashion or as a directly PWM-controlled device.
Search Keywords:
EMC23022AIZLTR
IN STOCK:
2,500
Can Ship immediately
Manufacturer Stock:
2,500
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
250
$1.24
$310.000
500
$1.22
$610.000
1,000
$1.17
$1,170.000
2,500
$1.13
$2,825.000
5,000
$1.11
$5,550.000
7,500
+
$1.09
$8,175.000
Product Guides