ENC28J60T-I/SO
Microchip TechnologyEthernet Controller - Single Chip - 10Mbps 3.3V - 28-Pin SOIC W - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ENC28J60T-I/SO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
REEL
Category:
Single Chip5372
Data Rate:
10 Mbps
Communication Mode:
Full Duplex5373,Half Duplex5373
Dimension:
17.9 x 7.5 x 2.055374mm(Min)mm
Auto-Negotiation:
No5371
The ENC28J60T-I/SO by Microchip is a highly reliable and efficient Ethernet controller designed for single-chip applications. It supports a top transfer rate of 10Mbps and operates on a 3.3V power supply. With its 28-pin SOIC W form factor, this controller is compact and easy to integrate into various systems. It comes in a tape and reel packaging, ensuring convenient handling and storage. Whether you need to connect your device to an Ethernet network or implement a wired communication solution, the ENC28J60T-I/SO offers outstanding performance in a cost-effective package.
Search Keywords:
ENC28J60TISO
Different packaging options available. See Alternatives
IN STOCK:
1,600
Can Ship immediately
Manufacturer Stock:
96,000
can ship
12/6/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$3.43
$343.000
250
$3.38
$845.000
500
$3.33
$1,665.000
1,600
$3.28
$5,248.000
3,200
$3.23
$10,336.000
6,400
+
$3.18
$20,352.000
Product Guides