ENC424J600-I/ML
Microchip TechnologyEthernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 44-Pin QFN - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ENC424J600-I/ML
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
45
Package Type:
TUBE
Data Rate:
10,100 Mbps
Communication Mode:
Full Duplex,Half Duplex
Category:
Single Chip
Auto-Negotiation:
Yes
Dimension:
8 x 8 x 0.88 mm
The ENC424J600-I/ML is a highly advanced Ethernet controller specifically designed for use in various embedded applications. This single-chip controller offers reliable and efficient connectivity solutions, supporting both 10Mbps and 100Mbps Ethernet speeds. Operating at a low voltage of 3.3V, it is suitable for a wide range of devices and systems.With its compact and convenient 44-pin QFN package, the ENC424J600-I/ML can seamlessly integrate into your design, ensuring easy implementation. Whether you are building IoT devices, smart appliances, industrial automation systems, or any other Ethernet-enabled device, this controller provides dependable connectivity with minimal power consumption.By opting for the ENC424J600-I/ML, you can save valuable board space, reduce system complexity, and enhance overall performance. It is available in a tube packaging format for reliable handling and storage during manufacturing processes. Trust Microchip Technology to deliver this high-quality Ethernet controller, empowering your devices with fast and secure network connectivity.
Search Keywords:
ENC424J600IML
Different packaging options available. See Alternatives
IN STOCK:
435
Can Ship immediately
Manufacturer Stock:
360
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
5
$5.536
$27.680
45
$4.718
$212.310
90
$4.284
$385.560
135
$4.242
$572.670
270
$4.199
$1,133.730
540
$4.157
$2,244.780
1,035
$4.116
$4,260.060
2,520
+
$4.074
$10,266.480
Product Guides