ENC424J600T-I/PT
Microchip TechnologyEthernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 44-Pin TQFP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ENC424J600T-I/PT
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack
1200
Package Type:
REEL
Category:
Single Chip
Communication Mode:
Full Duplex,Half Duplex
Dimension:
10 x 10 x 1 mm
Auto-Negotiation:
Yes
Data Rate:
10,100 Mbps
The MICROCHIP TECH. part ENC424J600T-I/PT is a high-performance Ethernet Controller designed to provide fast and reliable communication on wired networks. This single chip solution supports both 10Mbps and 100Mbps data rates, making it suitable for a wide range of network applications. Operating at 3.3V, this controller comes in a compact 44-Pin TQFP package, making it easy to integrate into your designs. It is supplied in Tape&Reel packaging, making it ideal for automated manufacturing processes.
Search Keywords:
ENC424J600TIPT
Different packaging options available. See Alternatives
IN STOCK:
1,850
Ships today, if you order in
Manufacturer Stock:
26,400
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/25/24
Quantity
Unit Price
Ext. Price
50
$4.62
$231.000
100
$4.14
$414.000
250
$4.08
$1,020.000
500
$4.01
$2,005.000
1,200
$3.95
$4,740.000
3,600
$3.89
$14,004.000
6,000
+
$3.84
$23,040.000
Product Guides