help desk software
DATA SHEET

EQCO125X40C1-I/8EX

Microchip Technology

12.5 Gbps Asymmetric Equalizer/Driver/Repeater - 1.25V Supply - AEC-Q100 Qualification - 16-QFN (4x4) Package - Surface Mount. .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
EQCO125X40C1-I/8EX
RoHS:
Yes
HTS:
8542310030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
490
Package Type:
TRAY
Life Cycle:
Discontinued & Replaced
The EQCO125X40C1-I/8EX from Microchip Technology is surface mount single chip (equalizer, driver, reclocker) that repeats high-speed 8b/10b coded data signals with a downstream bit-rate between 1.25 to 12.5 Gbps. From a cable or PCB trace pair, the signal is received by an auto-adaptive equalizer that compensates for higher-frequency losses in the preceding channel. A reference-less Clock-Data Recovery (CDR) subsequently self-adapts to the incoming bit-rate and resets the jitter back to a low value for maintaining signal integrity. A cable driver launches this clean signal back onto a cable or PCB trace pair. When placed in series as a repeater, a signal can travel through several EQCO125X40 Family devices to the destination. The EQCO125X40 CDR restores signal integrity at each link along the way. The EQCO125X40C1-I/8EX has AEC-Q100 qualifications, 1.25V supply voltage and comes in 16-QFN (4x4) package.
Search Keywords:
EQCO125X40C1I8EX
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
EQCO125X40C1-I/3DW
EQCO125X40C1-I/3DW
VIEW PRODUCT
Tools/3D Models
Product Guides