EQCO62T20.3
Microchip TechnologySpecialized Interface - Serial - Video Cameras - Video Switchers - Video Editing Systems - 1.15 V. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
EQCO62T20.3
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Family:
EQCO62T20.3
Category:
Asymmetric Coax Driver
Maximum Data Rate:
6.25 Gbps
Dimension:
4 x 4 x 0.88 mm
Life Cycle:
Discontinued & Replaced
The EQCO62T/R20 chipset is a driver/equalizer
chipset that forms a bidirectional, full-duplex
communication link over a single coax cable.
The EQCO62T/R20 chipset is designed to transport up
to 6.25 Gbps over the downlink channel and to transport 21 Mbps over the uplink channel. The EQCO62T20 is designed to transmit the downlink signal up to 6.25 Gbps and receive the uplink signal. The EQCO62R20 is designed to receive the downlink signal up to 6.25 Gbps and to transmit the uplink signal.
Power can be transferred over the same cable via
external inductors.
The chipset is designed to work with several types of
75Ω coaxial cables, including legacy cables as well as
thin, flexible lightweight cables.
Search Keywords:
EQCO62T203
This product is discontinued, but still in stock
IN STOCK:
329
Ships today, if you order in
Manufacturer Stock:
15,662
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$37.51
$37.510
5
$36.20
$181.000
10
$35.84
$358.400
25
$34.58
$864.500
50
$34.24
$1,712.000
100
$33.90
$3,390.000
250
+
$33.56
$8,390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
082-106
RF Connector Accessory - N-Type Plug Cap and Chain MX-913/U
GX-H12A-P
Inductive Sensor - 0mm Min - 3.3mm Max - Rectangular
73251-0420
SMA Flange - Two Hole - Jack Receptacle -Candlestick
64WR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin...
VFM-20A
20 A Input, 75 Vdc Max Input PCB Mount Dc Filter Module