Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
GMP4202-GM1
RoHS:
Yes
HTS:
8541100070
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Family:
GMP4202-GM1
Maximum Diode Capacitance:
0.28@10V pF
Dimension:
18.29 x 13.21 x 8.8910396mmmm
Maximum Series Resistance @ Maximum IF:
1@20mA Ohm
Maximum Forward Current:
N/A
Frequency Range:
SHF10398
Maximum Power Dissipation:
N/A
Configuration:
N/A
Maximum Reverse Voltage:
75(Min) V
Maximum Forward Voltage:
N/A
Diode PIN Attenuator/Switch 75V 2-Pin Case GM1 T/R
Search Keywords:
GMP4202GM1
IN STOCK:
0
Manufacturer Stock:
30,000
can ship
11/8/24
MOQ for out of Stock Qty:
125
Factory Lead-Time
18 Weeks
can ship
3/3/25
Quantity
Unit Price
Ext. Price
125
$6.19
$773.750
250
$3.81
$952.500
375
$3.01
$1,128.750
500
+
$2.95
$1,475.000
Product Guides