Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
GMP4212-GM1
RoHS:
Yes
HTS:
8541100070
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Maximum Diode Capacitance:
0.28@10V pF
Frequency Range:
SHF10398
Maximum Forward Current:
N/A
Family:
GMP4212-GM1
Maximum Reverse Voltage:
100(Min) V
Maximum Power Dissipation:
N/A
Dimension:
18.29 x 13.21 x 8.8910396mmmm
Configuration:
N/A
Maximum Series Resistance @ Maximum IF:
1.8@20mA Ohm
Maximum Forward Voltage:
N/A
Diode PIN Attenuator/Switch 100V 2-Pin Case GM1 T/R
Search Keywords:
GMP4212GM1
IN STOCK:
0
Manufacturer Stock:
20,715
can ship
11/8/24
MOQ for out of Stock Qty:
125
Factory Lead-Time
18 Weeks
can ship
3/3/25
Quantity
Unit Price
Ext. Price
125
$6.19
$773.750
250
$3.81
$952.500
375
$3.01
$1,128.750
500
+
$2.95
$1,475.000
Product Guides