Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HCS101-I/P
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Minimum Operating Supply Voltage:
3.5 V
Dimension:
9.27 x 6.35 x 3.33121mmmm
Category:
Fixed Code Encoder3120
Mounting:
Through Hole
Maximum Operating Supply Voltage:
13 V
Family:
HCS101
Maximum Data Rate:
N/A
Fixed Code Encoder - 5V/9V/12V - 8-Pin PDIP
Search Keywords:
HCS101IP
IN STOCK:
0
MOQ for out of Stock Qty:
165
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
165
$1.58
$260.700
330
$1.19
$392.700
495
$1.11
$549.450
660
+
$1.08
$712.800
Product Guides