Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HCS360-I/P
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Minimum Operating Supply Voltage:
2 V
Maximum Data Rate:
N/A
Maximum Operating Supply Voltage:
6.6 V
Category:
Hopping Encoder3120
Dimension:
9.27 x 6.35 x 3.33121mmmm
Family:
HCS360
Mounting:
Through Hole
KeeLoq® Code Hopping Encoder - 2.5V/3.3V/5V - 8-Pin PDIP - Tube
Search Keywords:
HCS360IP
IN STOCK:
0
MOQ for out of Stock Qty:
105
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
105
$2.48
$260.400
210
$1.86
$390.600
315
$1.74
$548.100
420
+
$1.70
$714.000
Product Guides