help desk software
DATA SHEET

HCS361-I/P

Microchip Technology

KeeLoq® Code Hopping Encoder - 3.3V/5V - 8-Pin PDIP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HCS361-I/P
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
TUBE
Mounting:
Through Hole
Category:
Hopping Encoder3120
Family:
HCS361
Dimension:
9.27 x 6.35 x 3.33121mmmm
Maximum Operating Supply Voltage:
6.9 V
Maximum Data Rate:
N/A
Minimum Operating Supply Voltage:
3 V
KeeLoq® Code Hopping Encoder - 3.3V/5V - 8-Pin PDIP - Tube
Search Keywords:
HCS361IP
IN STOCK: 0
MOQ for out of Stock Qty:
105
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
105
$2.48
$260.400
210
$1.86
$390.600
315
$1.74
$548.100
420 +
$1.70
$714.000
Tools/3D Models
Product Guides