Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HCS500-I/P
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Minimum Operating Supply Voltage:
3 V
Mounting:
Through Hole
Family:
HCS500
Dimension:
9.27 x 6.35 x 3.33121mmmm
Maximum Data Rate:
N/A
Category:
Hopping Decoder3120
Maximum Operating Supply Voltage:
5.5 V
KeeLoq® Code Hopping Decoder - 3.3V/5V - 8-Pin PDIP - Tube
Search Keywords:
HCS500IP
IN STOCK:
0
Manufacturer Stock:
960
can ship
11/8/24
MOQ for out of Stock Qty:
75
Factory Lead-Time
6 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
75
$3.74
$280.500
150
$2.81
$421.500
225
$2.62
$589.500
300
+
$2.57
$771.000
Product Guides