help desk software
DATA SHEET

HCS500/SM

Microchip Technology

KeeLoq® Code Hopping Decoder - 3.3V/5V - 8-Pin SOIJ - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HCS500/SM
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
TUBE
Family:
HCS500
Category:
Hopping Decoder3120
Mounting:
Surface Mount
Maximum Operating Supply Voltage:
5.5 V
Maximum Data Rate:
N/A
Minimum Operating Supply Voltage:
3 V
Dimension:
5.26 x 5.25 x 1.983121mm(Max)mm
KeeLoq® Code Hopping Decoder - 3.3V/5V - 8-Pin SOIJ - Tube
Search Keywords:
HCS500SM
IN STOCK: 0
MOQ for out of Stock Qty:
90
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
90
$3.40
$306.000
180
$2.55
$459.000
270
$2.38
$642.600
360 +
$2.33
$838.800
Tools/3D Models
Product Guides