HSM560JE3/TR13
Microchip TechnologySchottky Diode - 60 V - 5 A - 650 mV Forward (Vf) (Max) @ 5 A If - Fast Recovery =< 500ns, > 200mA (Io) - DO-214AB Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HSM560JE3/TR13
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The HSM560JE3/TR13 from Microchip Technology is surface mount schottky diode with 60 V max DC reverse voltage, 5 A average rectified current and 650 mV Forward (Vf) (Max) @ 5 A If. This diode has fast recovery =< 500ns, > 200mA (Io) and comes in DO-214AB package. Operating temperature range is from -55°C to 175°C.
Search Keywords:
HSM560JE3TR13
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
250
$1.275
$318.750
500
$1.262
$631.000
1,000
$1.249
$1,249.000
3,000
$1.237
$3,711.000
6,000
$1.224
$7,344.000
9,000
+
$1.212
$10,908.000
Product Guides