help desk software
DATA SHEET

HSM890JE3/TR13

Microchip Technology

Schottky Diode - 90V - 8A - 780 mV @ 8 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-214AB - Surface Mount - Lead Free.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HSM890JE3/TR13
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
The HSM890JE3/TR13 is schottky diode with operating temperature range from -55°C to 175°C.
Search Keywords:
HSM890JE3TR13
IN STOCK: 0
MOQ for out of Stock Qty:
750
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$2.080
$1,560.000
1,500
$1.280
$1,920.000
2,250
$1.013
$2,279.250
3,000 +
$0.993
$2,979.000
Tools/3D Models
Product Guides