Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HUM2020B
RoHS:
Yes
HTS:
8541100040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
REEL
Maximum Series Resistance @ Maximum IF:
0.2@500mA Ohm
Family:
HUM2020B
Dimension:
5.8410396mm(Max) x 4.69(Max)mm
Configuration:
Single10395
Maximum Diode Capacitance:
4@100V pF
Maximum Reverse Voltage:
2000 V
Maximum Forward Voltage:
1@500mA V
Frequency Range:
N/A
Maximum Forward Current:
N/A
Maximum Power Dissipation:
13000 mW
Diode PIN Switch 2KV 2-Pin Style B
Search Keywords:
HUM2020BThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
99
can ship
11/8/24
Factory Lead-Time
12 Weeks
can ship
1/20/25
Product Guides