Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV20220FG-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
Family:
HV20220
Maximum Data Rate:
N/A
Dimension:
7 x 7 x 1.4 mm
Maximum Dual Supply Voltage:
-160,200 V
Configuration:
Octal SPST
Input Signal Type:
Single
Chip Enable Signals:
Yes
The MICROCHIP TECH. HV20220FG-G is an Analog Switch Octal SPST 48-Pin LQFP Tray component designed for high-performance applications. This versatile device features eight single-pole single-throw (SPST) switch channels and comes in a space-saving 48-pin LQFP package. Perfect for a wide range of analog signal routing and control applications, this analog switch offers high reliability and precision in a compact form factor.
Search Keywords:
HV20220FGG
IN STOCK:
492
Can Ship immediately
Manufacturer Stock:
1,250
can ship
11/8/24
MOQ for out of Stock Qty:
63
Factory Lead-Time
4 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
1
$22.46
$22.460
10
$20.03
$200.300
25
$16.51
$412.750
50
$16.34
$817.000
63
$15.68
$987.840
125
$14.94
$1,867.500
188
$14.79
$2,780.520
250
+
$14.64
$3,660.000
Product Guides