help desk software
DATA SHEET

HV209FG-G

Microchip Technology

Analog Switch Hex SPDT 48-Pin LQFP Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV209FG-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
TRAY
Input Signal Type:
Single
Maximum Data Rate:
N/A
Chip Enable Signals:
Yes
Family:
HV209
Maximum Dual Supply Voltage:
-160,200 V
Configuration:
Hex SPDT
Dimension:
7 x 7 x 1.4 mm
Analog Switch Hex SPDT 48-Pin LQFP Tray
Search Keywords:
HV209FGG
IN STOCK: 95
Ships today, if you order in
Manufacturer Stock:
500   can ship 12/6/24
MOQ for out of Stock Qty:
63
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.28
$34.280
10
$32.76
$327.600
25
$27.18
$679.500
50
$26.77
$1,338.500
63
$25.82
$1,626.660
125
$24.60
$3,075.000
188
$24.23
$4,555.240
250 +
$23.86
$5,965.000
Tools/3D Models
Product Guides