Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV2221FG-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
Maximum Dual Supply Voltage:
50,-225 V
Chip Enable Signals:
Yes
Maximum Data Rate:
N/A
Input Signal Type:
Single
Dimension:
7 x 7 x 1.4 mm
Family:
HV2221
Configuration:
Octal SPST
Analog Switch Octal SPST 48-Pin LQFP Tray
Search Keywords:
HV2221FGG
IN STOCK:
250
Ships today, if you order in
MOQ for out of Stock Qty:
63
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$21.74
$21.740
10
$19.47
$194.700
25
$16.06
$401.500
50
$15.90
$795.000
63
$15.74
$991.620
125
$15.58
$1,947.500
188
$15.43
$2,900.840
250
+
$14.46
$3,615.000
Product Guides