help desk software
DATA SHEET

HV2301FG-G

Microchip Technology

Analog Switch Octal SPST 48-Pin LQFP Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV2301FG-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
TRAY
Configuration:
Octal SPST
Dimension:
7 x 7 x 1.4 mm
Family:
HV2301
Chip Enable Signals:
Yes
Maximum Dual Supply Voltage:
-40,160 V
Maximum Data Rate:
N/A
Input Signal Type:
Single
Analog Switch Octal SPST 48-Pin LQFP Tray
Search Keywords:
HV2301FGG
IN STOCK: 26
Ships today, if you order in
Manufacturer Stock:
9,250   can ship 12/6/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.10
$65.500
10
$12.97
$129.700
25
$10.82
$270.500
50
$10.71
$535.500
63
$10.60
$667.800
125
$10.50
$1,312.500
188
$10.39
$1,953.320
250 +
$9.74
$2,435.000
Tools/3D Models
Product Guides