help desk software
DATA SHEET

HV2301PJ-G

Microchip Technology

Analog Switch Octal SPST 28-Pin PLCC Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV2301PJ-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
38
Package Type:
TUBE
Maximum Data Rate:
N/A
Input Signal Type:
Single
Family:
HV2301
Configuration:
Octal SPST
Chip Enable Signals:
Yes
Maximum Dual Supply Voltage:
-40,160 V
Dimension:
11.51 x 11.51 x 3.68(Min) mm
Analog Switch Octal SPST 28-Pin PLCC Tube
Search Keywords:
HV2301PJG
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Manufacturer Stock:
646   can ship 12/6/24
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.927
$14.927
5
$13.570
$67.850
38
$12.070
$458.660
76
$11.790
$896.040
114
$11.380
$1,297.320
266
$11.210
$2,981.860
532 +
$11.050
$5,878.600
Tools/3D Models
Product Guides