HV2601FG-G
Microchip TechnologyAnalog Switch Hexadecimal SPST 48-Pin LQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV2601FG-G
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
Configuration:
Hexadecimal SPST
Maximum Dual Supply Voltage:
40,-160 V
Dimension:
7 x 7 x 1.4 mm
Family:
HV2601
Maximum Data Rate:
N/A
Chip Enable Signals:
Yes
Input Signal Type:
Single
The MICROCHIP TECH. part HV2601FG-G is an Analog Switch Hexadecimal SPST 48-Pin LQFP Tray. This high-performance analog switch offers six single-pole, single-throw (SPST) channels, making it perfect for various applications that require precise and reliable switching. It comes in a 48-pin LQFP package for easy installation and features hexadecimal decoding, providing excellent control and versatility. With its innovative design and robust construction, the HV2601FG-G is a top choice for engineers and researchers working on complex analog switch systems.
Search Keywords:
HV2601FGG
IN STOCK:
900
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$26.44
$26.440
10
$21.39
$213.900
25
$19.04
$476.000
50
$18.75
$937.500
100
$18.23
$1,823.000
250
$17.96
$4,490.000
500
+
$17.69
$8,845.000
Product Guides