HV2701FG-G
Microchip TechnologyAnalog Switch Hexadecimal SPST 48-Pin LQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV2701FG-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
Dimension:
7 x 7 x 1.4 mm
Input Signal Type:
Single
Maximum Dual Supply Voltage:
-160,200 V
Configuration:
Hexadecimal SPST
Chip Enable Signals:
Yes
Maximum Data Rate:
N/A
Family:
HV2701
The MICROCHIP TECH. HV2701FG-G is an analog switch that features a hexadecimal SPST configuration. This 48-Pin LQFP packaged device is designed to allow for easy integration and versatile use in various applications. It provides reliable performance and precise control, making it suitable for a wide range of analog switching needs. The HV2701FG-G comes in a tray packaging, ensuring convenient handling and storage.
Search Keywords:
HV2701FGG
Different packaging options available. See Alternatives
IN STOCK:
270
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$27.05
$27.050
10
$23.10
$231.000
25
$19.77
$494.250
50
$19.57
$978.500
100
$18.56
$1,856.000
250
$18.37
$4,592.500
500
+
$18.19
$9,095.000
Product Guides