help desk software
DATA SHEET

HV2705BD-M936

Microchip Technology

Analog Switch Hexadecimal SPST 48-Pin LQFP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV2705BD-M936
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Chip Enable Signals:
Yes
Input Signal Type:
Single
Maximum Data Rate:
N/A
Configuration:
Hexadecimal SPST
Dimension:
7 x 7 x 1.4 mm
Maximum Dual Supply Voltage:
40,-160 V
Family:
HV2705
Analog Switch Hexadecimal SPST 48-Pin LQFP T/R
Search Keywords:
HV2705BDM936
IN STOCK: 0
Manufacturer Stock:
15,000   can ship 12/6/24
MOQ for out of Stock Qty:
625
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$61.27
$38,293.750
1,250
$31.29
$39,112.500
1,875
$21.30
$39,937.500
2,500 +
$20.88
$52,200.000
Tools/3D Models
Product Guides