HV2733FG-G
Microchip TechnologyAnalog Switch - Ultrasound Applications - 1:1 Multiplexer/Demultiplexer - SPST - 16 Channels - 38 Ohm - 40 to 200V / ±40V to 160V - 48-LQFP Package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV2733FG-G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
The HV2733FG-G is a low charge injection, 16-channel, low harmonic distortion, high voltage analog switch integrated circuit (IC) intended for use in applications requiring high voltage switching, controlled by low voltage control signals, such as medical ultrasound imaging, piezoelectric transducer drivers, and printers. The bleed resistors eliminate voltage built up on capacitive loads such as piezoelectric transducers.
Search Keywords:
HV2733FGG
IN STOCK:
46
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$64.53
$64.530
10
$41.94
$419.400
25
$34.02
$850.500
50
$33.31
$1,665.500
63
$31.80
$2,003.400
125
$30.28
$3,785.000
188
$29.83
$5,608.040
250
+
$29.38
$7,345.000
Product Guides