Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV2801K6-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
Chip Enable Signals:
Yes
Configuration:
32 SPST
Input Signal Type:
Single
Maximum Data Rate:
N/A
Maximum Dual Supply Voltage:
-160,200 V
Dimension:
9 x 9 x 0.83 mm
Family:
HV2801
The MICROCHIP TECH. HV2801K6-G is an Analog Switch with a compact 64-pin QFN EP package. This device has 32 Single-Pole Single-Throw (SPST) switches, offering excellent versatility for various applications. The HV2801K6-G is designed to efficiently control analog signals, providing seamless connectivity and flexibility. With its high-quality construction, this analog switch ensures reliable performance and enhanced system functionality. The device comes in a tray packaging, making it easy to handle and store.
Search Keywords:
HV2801K6G
IN STOCK:
245
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$33.55
$33.550
5
$32.38
$161.900
25
$26.58
$664.500
50
$26.31
$1,315.500
100
$26.05
$2,605.000
260
$24.04
$6,250.400
520
+
$23.80
$12,376.000
Product Guides