HV2901K6-G
Microchip TechnologyAnalog Switch - Ultrasound Applications - 2:1 Multiplexer/Demultiplexer - 32 Channels - 38 Ohm - 40 to 200V / ±40V to 160V - 64-QFN (9x9) Package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV2901K6-G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
The HV2901K6-G are 32-channel low-charge-injection high-voltage analog switch integrated circuits (ICs) intended for applications requiring high-voltage switching controlled by low-voltage control signals, such as medical ultrasound imaging, piezoelectric transducer drivers and printers. The HV2901K6-G has integrated bleed resistors to eliminate voltage built up on capacitive loads such as piezoelectric transducers.
Search Keywords:
HV2901K6G
IN STOCK:
104
Can Ship immediately
Manufacturer Stock:
21,580
can ship
11/8/24
MOQ for out of Stock Qty:
65
Factory Lead-Time
4 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
1
$32.64
$32.640
10
$30.06
$300.600
25
$26.45
$661.250
50
$26.18
$1,309.000
65
$25.92
$1,684.800
130
$25.55
$3,321.500
195
$25.29
$4,931.550
260
+
$25.04
$6,510.400
Product Guides