HV6810WG-G
Microchip TechnologyVacuum Fluorescent Display Driver - 5.5V - 20-Pin SOIC W - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV6810WG-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
REEL
Maximum Operating Supply Voltage:
5.5 V
Maximum Output Current:
N/A
Family:
HV6810WG-G
Dimension:
12.8 x 7.5 x 2.55(Max) mm
Gray Scale Steps:
N/A
Driver Type:
VFD
The HV6810WG-G is a Vacuum Fluorescent Display Driver specifically designed for applications requiring a high voltage output. It operates at a voltage range of 5.5V, offering high performance and reliability. This device comes in a 20-pin SOIC W package, ensuring ease of integration into various systems. It is supplied in tape and reel packaging, making it suitable for automated manufacturing processes. With its advanced features and compact form factor, the HV6810WG-G is an ideal choice for a wide range of display driver applications.
Search Keywords:
HV6810WGG
IN STOCK:
3,200
Can Ship immediately
Manufacturer Stock:
1,600
can ship
12/6/24
Minimum Order:
100
Factory Lead-Time
8 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
100
$2.165
$216.500
250
$2.068
$517.000
500
$2.048
$1,024.000
1,600
$2.027
$3,243.200
3,200
$2.007
$6,422.400
6,400
$1.987
$12,716.800
8,000
+
$1.967
$15,736.000
Product Guides