HV7802MG-G
Microchip TechnologySP Amp High Side Current Monitor Single 450V 8-Pin MSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV7802MG-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Dual Supply Voltage:
N/R
Maximum Input Resistance:
N/A
Family:
HV7802
Maximum Operating Supply Voltage:
450 V
Dimension:
3 x 3 x 0.85 mm
Maximum Input Offset Voltage:
N/A
Maximum Input Bias Current:
N/A
The MICROCHIP HV7802MG-G is a single high-side current monitoring amplifier designed for applications requiring accurate measurement of current in high-voltage systems. With a maximum voltage rating of 450V, this device can handle demanding environments while delivering precise current measurements. Featuring a compact 8-pin MSOP package, the HV7802MG-G provides engineers with a space-saving solution for current monitoring in various power systems. The device is supplied in tape and reel packaging for easy integration into automated production processes.Key Features:- High-side current monitoring amplifier- Supports single-ended inputs- Maximum voltage rating: 450V- Compact 8-pin MSOP package- Tape and reel packaging for automated production processesThe HV7802MG-G from MICROCHIP TECH. is an ideal choice for applications such as power management, industrial automation, motor control, and electric vehicle systems. With its exceptional performance and robust design, this device offers engineers a reliable solution for high-voltage current monitoring requirements.
Search Keywords:
HV7802MGG
IN STOCK:
9,300
Ships today, if you order in
Manufacturer Stock:
145,000
can ship
12/2/24
Minimum Order:
625
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
625
$0.716
$447.500
1,250
$0.705
$881.250
1,875
$0.694
$1,301.250
2,500
$0.684
$1,710.000
5,000
+
$0.674
$3,370.000
Product Guides