help desk software
DATA SHEET

HV809SG-G

Microchip Technology

Offline High-Voltage EL Lamp Driver - 320Hz to 480Hz / 800Hz to 1.2kHz - 400µA, 50 to 200V Supply - 8-SOIC-EP - Surface Mount - Lead (Pb)-free. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV809SG-G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
The HV809SG-G is an offline high-voltage EL lamp driver integrated circuit designed for driving EL lamps of up to 350 nF at 400 Hz. The input supply voltage can be a rectified nominal 120V AC source or any other DC source up to 200V. The HV809SG-G supplies the EL lamp with an AC square wave with a peak-to-peak voltage of twice the input DC voltage.
Search Keywords:
HV809SGG
IN STOCK: 0
MOQ for out of Stock Qty:
825
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
825
$6.05
$4,991.250
1,650
$3.19
$5,263.500
2,475
$2.20
$5,445.000
3,300 +
$2.15
$7,095.000
Tools/3D Models
Product Guides