HV853K7-G
Microchip TechnologyEL Lamp Driver - 50 to 500Hz - 15mA, 3.2 to 5V Supply - 10-DFN (3x3) Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV853K7-G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
The HV853K7-G is a high voltage, low noise EL (electroluminescent) lamp driver. It is designed to drive EL lamps of up to 1.5in2 , with capacitive values up to 5.3nF. The HV853K7-G converts a low voltage DC input to a high voltage AC output across an EL lamp. A nominal regulated output voltage of ±80V is applied to the EL lamp. It uses a charge pump scheme to boost the input voltage eliminating the need for an external inductor, diode, and high voltage capacitor commonly found in conventional topologies.
Search Keywords:
HV853K7G
IN STOCK:
0
MOQ for out of Stock Qty:
825
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
825
$3.30
$2,722.500
1,650
$1.75
$2,887.500
2,475
$1.23
$3,044.250
3,300
+
$1.20
$3,960.000
Product Guides