Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV857LK7-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Gray Scale Steps:
N/A
Family:
HV857
Dimension:
3 x 3 x 0.73 mm
Number of Digits:
N/A
Maximum Output Current:
N/A
Driver Type:
EL Lamp
Maximum Operating Supply Voltage:
5 V
Minimum Operating Supply Voltage:
1.8 V
Mounting:
Surface Mount
EL Lamp Driver - 5V - 8-Pin DFN EP - Tape&Reel
Search Keywords:
HV857LK7G
IN STOCK:
239
Ships today, if you order in
Manufacturer Stock:
3,300
can ship
12/6/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
825
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
25
$1.85
$46.250
250
$1.18
$295.000
500
$1.16
$580.000
825
$1.14
$940.500
1,650
$1.11
$1,831.500
2,475
$1.09
$2,697.750
3,300
+
$1.08
$3,564.000
Product Guides