help desk software
DATA SHEET

HV861K7-G

Microchip Technology

Dimmable, Low Noise, Dual EL Lamp Driver - 40k to 200kHz - 25mA, 2.5 to 4.5V Supply - 16-QFN (3x3) - Surface Mount. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV861K7-G
RoHS:
Yes
HTS:
8541290095
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
The HV861K7-G is a low noise, dimmable, high voltage, dual EL Lamp driver designed for driving two electroluminescent (EL) Lamps with a combined area of 5.0 square inches. The input supply voltage range is from 2.5V to 4.5V. Enable input logic high can go as low as 1.5V, which allows logic interface operating from typical 1.8V supplies. The device is designed to minimize audible noise emitted by the EL Lamps.
Search Keywords:
HV861K7G
IN STOCK: 0
MOQ for out of Stock Qty:
825
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
825
$3.37
$2,780.250
1,650
$1.78
$2,937.000
2,475
$1.25
$3,093.750
3,300 +
$1.23
$4,059.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides