Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV9150K6-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Maximum Switching Frequency:
400 kHz
Minimum Input Voltage:
2.7 V
Maximum Supply Current:
4 mA
Mounting:
Surface Mount
Family:
HV9150
Maximum Input Voltage:
4.5 V
Maximum Power Dissipation:
3000 mW
Dimension:
3 x 3 x 0.884335mmmm
Number of Outputs:
14346
DC/DC Cntrlr Single-OUT Step Up 400kHz 16-Pin QFN EP T/R
Search Keywords:
HV9150K6G
IN STOCK:
0
Manufacturer Stock:
6,600
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
250
$0.863
$215.750
500
$0.850
$425.000
1,000
$0.818
$818.000
3,300
$0.778
$2,567.400
6,600
$0.766
$5,055.600
9,900
+
$0.755
$7,474.500
Product Guides