help desk software
DATA SHEET

HV98100T-E/CH

Microchip Technology

LED Driver - 5000uA Supply Current - 6-Pin SOT-23 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV98100T-E/CH
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
High Level Output Current:
N/A
Family:
HV98100T-E/CH
Maximum Operating Supply Voltage:
17.5 V
Dimension:
2.9 x 1.6 x 1.15 mm
Maximum Power Dissipation:
800 mW
Low Level Output Current:
N/A
LED Driver - 5000uA Supply Current - 6-Pin SOT-23 - Tape&Reel
Search Keywords:
HV98100TECH
IN STOCK: 0
MOQ for out of Stock Qty:
750
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$1.196
$897.000
1,500
$0.736
$1,104.000
2,250
$0.583
$1,311.750
3,000 +
$0.571
$1,713.000
Tools/3D Models
Product Guides