Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV98101T-E/CH
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Power Dissipation:
800 mW
Dimension:
2.9 x 1.6 x 1.15 mm
Maximum Operating Supply Voltage:
17.5 V
Low Level Output Current:
N/A
Family:
HV98101T-E/CH
High Level Output Current:
N/A
LED Driver - 5000uA Supply Current - 6-Pin SOT-23 - Tape&Reel
Search Keywords:
HV98101TECH
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
750
$1.196
$897.000
1,500
$0.736
$1,104.000
2,250
$0.583
$1,311.750
3,000
+
$0.571
$1,713.000
Product Guides