help desk software
DATA SHEET

HV9910CLG-G

Microchip Technology

LED Driver 1500uA Supply Current 8-Pin SOIC N T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV9910CLG-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Operating Temperature:
-40 to 125 °C
Family:
HV9910C
The MICROCHIP TECH. HV9910CLG-G is a highly efficient LED driver with a supply current of 1500uA. It is designed to deliver high-quality performance while operating within a wide range of input voltages to power LEDs. This 8-pin SOIC N package provides a compact and easy-to-use solution for LED lighting applications. With its reliable and efficient design, it ensures optimal power conversion while maintaining a small form factor. Ideal for use in various lighting applications, this LED driver offers exceptional performance and reliability.
Search Keywords:
HV9910CLGG
IN STOCK: 6,600
Can Ship immediately
Minimum Order:
3300
Multiple:
3300
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,300
$0.4098
$1,352.340
6,600
$0.4037
$2,664.420
13,200
$0.3976
$5,248.320
26,400 +
$0.3916
$10,338.240
Tools/3D Models
Product Guides