HV9919BK7-G
Microchip TechnologyLED Driver - 1500uA Supply Current - 8-Pin DFN EP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV9919BK7-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Family:
HV9919B
Maximum Operating Supply Voltage:
40 V
Dimension:
3 x 3 x 0.73 mm
Maximum Power Dissipation:
1600 mW
Low Level Output Current:
N/A
High Level Output Current:
N/A
The MICROCHIP TECH. HV9919BK7-G is an 8-Pin DFN EP LED driver specifically designed to provide efficient and reliable power to LED lighting applications. With a low supply current of 1500uA, this driver ensures energy-saving performance while maintaining high brightness levels for your LED lights. The 8-Pin DFN EP package offers a compact and space-saving design, making it suitable for a wide range of LED lighting applications. With Tape&Reel packaging, this driver is ready for automated assembly, ensuring ease of use and convenience during the manufacturing process. Experience superior LED lighting performance with the MICROCHIP TECH. HV9919BK7-G LED driver.
Search Keywords:
HV9919BK7G
IN STOCK:
3,300
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
500
$0.698
$349.000
1,000
$0.672
$672.000
3,300
$0.642
$2,118.600
6,600
$0.632
$4,171.200
9,900
+
$0.623
$6,167.700
Product Guides