help desk software
DATA SHEET

HV9923N8-G

Microchip Technology

LED Driver 350uA Supply Current 4-Pin(3+Tab) SOT-89 T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV9923N8-G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Operating Temperature:
-40 to 85 °C
Family:
HV9923
The MICROCHIP TECH. HV9923N8-G is a highly efficient LED driver ideal for various lighting applications. With a low supply current of only 350uA, it ensures minimal power consumption while delivering excellent performance. The driver is housed in a compact 4-Pin(3+Tab) SOT-89 package, making it suitable for space-constrained designs. This device is supplied in tape and reel packaging for easy handling and integration into high-volume manufacturing processes. With its reliable functionality and compact form factor, the HV9923N8-G is the perfect choice for driving LEDs in a wide range of applications.
Search Keywords:
HV9923N8G
IN STOCK: 3,000
Can Ship immediately
Manufacturer Stock:
16,000   can ship 12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.666
$333.000
2,000
$0.627
$1,254.000
4,000
$0.618
$2,472.000
6,000
$0.606
$3,636.000
8,000 +
$0.596
$4,768.000
Tools/3D Models
Product Guides