help desk software
DATA SHEET

HV9961LG-G

Microchip Technology

LED Driver - Buck (Step Down) - Linear - PWM Dimming - 8V-450V in - NSOIC 8 .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
HV9961LG-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Dimension:
4.9 x 3.9 x 1.65(Max) mm
Low Level Output Current:
N/A
Maximum Power Dissipation:
650 mW
Family:
HV9961
High Level Output Current:
N/A
Maximum Operating Supply Voltage:
450 V
The HV9961LG-G is an average current mode control LED Driver IC operating in a constant OFF-time mode. Unlike HV9910B, this control IC does not produce a peak-to-average error and therefore greatly improves accuracy, line and load regulation of the LED current without any need for loop compensation or high-side current sensing. The output LED current accuracy is ±3%. The IC is equipped with a current limit comparator for hiccup-mode output short circuit protection. The HV9961 can be powered from an 8 to 450V supply. A PWM dimming input is provided that accepts an external control TTL compatible signal. The output current can be programmed by an internal 275mV reference or controlled externally through a 0 to 1.5V dimming input. HV9961 is pin-to-pin compatible with HV9910B and it can be used as a drop-in replacement for many applications to improve the LED current accuracy and regulation.
Search Keywords:
HV9961LGG
IN STOCK: 9,900
Can Ship immediately
Manufacturer Stock:
52,800   can ship 12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks can ship 12/19/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.58
$395.000
500
$1.55
$775.000
1,000
$1.53
$1,530.000
3,300
$1.51
$4,983.000
6,600
$1.49
$9,834.000
9,900 +
$1.46
$14,454.000
Tools/3D Models
Product Guides